
C146 21R015 854 2 | |
|---|---|
DigiKey Part Number | C14621R0158542-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R015 854 2 |
Description | CONN HOOD CPLNG BOTTOM SZA10 M20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 A10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | A10 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M20 | |
Size / Dimension | 2.461" L x 1.161" W x 2.323" H (62.50mm x 29.50mm x 59.00mm) | |
Housing Color | - | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 508,04180 Kč | 25 402,09 Kč |
| Unit Price without VAT: | 508,04180 Kč |
|---|---|
| Unit Price with VAT: | 614,73058 Kč |


