
C14610F0150002 | |
|---|---|
DigiKey Part Number | 889-1584-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0150002 |
Description | CONN BASE BOTTOM ENTRY SZA10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry A10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | A10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.189" L x 1.161" W x 1.024" H (81.00mm x 29.50mm x 26.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,42000 Kč | 413,42 Kč |
| 10 | 351,43000 Kč | 3 514,30 Kč |
| 30 | 325,20833 Kč | 9 756,25 Kč |
| 50 | 313,69980 Kč | 15 684,99 Kč |
| 100 | 298,73320 Kč | 29 873,32 Kč |
| 250 | 280,04584 Kč | 70 011,46 Kč |
| 500 | 266,69634 Kč | 133 348,17 Kč |
| Unit Price without VAT: | 413,42000 Kč |
|---|---|
| Unit Price with VAT: | 500,23820 Kč |


