
C146 10B012 100 13 | |
|---|---|
DigiKey Part Number | C14610B01210013-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10B012 100 13 |
Description | INSERT FEMALE 4+8POS+1GND SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+8+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+8+Ground | |
Size | E24 | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 114,17700 Kč | 11 141,77 Kč |
| Unit Price without VAT: | 1 114,17700 Kč |
|---|---|
| Unit Price with VAT: | 1 348,15417 Kč |
















