
C14621R0245021 | |
|---|---|
DigiKey Part Number | C14621R0245021-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0245021 |
Description | CONN HOOD SIDE ENTRY SZE24 M32 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Amphenol Tuchel Industrial | Thread Size M32 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.441" H (120.00mm x 43.00mm x 62.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 408,96960 Kč | 20 448,48 Kč |
| Unit Price without VAT: | 408,96960 Kč |
|---|---|
| Unit Price with VAT: | 494,85322 Kč |




