
C14610F0240001 | |
|---|---|
DigiKey Part Number | 889-1589-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0240001 |
Description | CONN BASE BOTTOM ENTRY SZE24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | E24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.693" W x 1.122" H (140.00mm x 43.00mm x 28.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,18000 Kč | 517,18 Kč |
| 10 | 439,59300 Kč | 4 395,93 Kč |
| 30 | 406,80133 Kč | 12 204,04 Kč |
| 50 | 392,40640 Kč | 19 620,32 Kč |
| 100 | 373,68670 Kč | 37 368,67 Kč |
| 250 | 350,31468 Kč | 87 578,67 Kč |
| 500 | 333,61706 Kč | 166 808,53 Kč |
| Unit Price without VAT: | 517,18000 Kč |
|---|---|
| Unit Price with VAT: | 625,78780 Kč |




