
C09131G0031002U | |
|---|---|
DigiKey Part Number | 361-1304-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131G0031002U |
Description | CONN RCPT FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131G0031002U Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert M16-3 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 10 | 191,50200 Kč | 1 915,02 Kč |
| 25 | 179,49920 Kč | 4 487,48 Kč |
| 50 | 170,93220 Kč | 8 546,61 Kč |
| 100 | 162,77230 Kč | 16 277,23 Kč |
| 300 | 150,63827 Kč | 45 191,48 Kč |
| 500 | 145,31036 Kč | 72 655,18 Kč |
| 1 000 | 138,38312 Kč | 138 383,12 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |









