
C091 31H003 101 2 | |
|---|---|
DigiKey Part Number | C09131H0031012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31H003 101 2 |
Description | CONN PLUG MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31H003 101 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 3 | Features Strain Relief |
Shell Size - Insert M16-3 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 10A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,08000 Kč | 515,08 Kč |
| 10 | 437,68200 Kč | 4 376,82 Kč |
| 25 | 410,27560 Kč | 10 256,89 Kč |
| 50 | 390,69720 Kč | 19 534,86 Kč |
| 100 | 372,05940 Kč | 37 205,94 Kč |
| 300 | 344,33780 Kč | 103 301,34 Kč |
| 500 | 332,16568 Kč | 166 082,84 Kč |
| Unit Price without VAT: | 515,08000 Kč |
|---|---|
| Unit Price with VAT: | 623,24680 Kč |










