
C091 61N003 130 2 | |
|---|---|
DigiKey Part Number | C09161N0031302-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 61N003 130 2 |
Description | CONN RCPT FMALE 3P SILVER SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 61N003 130 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert M16-3 | Current Rating (Amps) 10A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 176,61400 Kč | 1 766,14 Kč |
| 25 | 165,55680 Kč | 4 138,92 Kč |
| 50 | 157,64880 Kč | 7 882,44 Kč |
| 105 | 149,60771 Kč | 15 708,81 Kč |
| 315 | 138,45416 Kč | 43 613,06 Kč |
| 525 | 133,55688 Kč | 70 117,36 Kč |
| 1 050 | 127,18949 Kč | 133 548,96 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |








