
C091 31H003 100 4 | |
|---|---|
DigiKey Part Number | 889-C09131H0031004-ND |
Manufacturer | |
Manufacturer Product Number | C091 31H003 100 4 |
Description | MALE CABLE CONNECTOR WITH INTERN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 300,79820 Kč | 30 079,82 Kč |
| Unit Price without VAT: | 300,79820 Kč |
|---|---|
| Unit Price with VAT: | 363,96582 Kč |



