


C091 31W012 200 2 | |
|---|---|
DigiKey Part Number | 361-1318-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31W012 200 2 |
Description | CONN RCPT MALE 12POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31W012 200 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 12 | Shielding |
Shell Size - Insert M16-12 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,96000 Kč | 440,96 Kč |
| 10 | 374,83500 Kč | 3 748,35 Kč |
| 25 | 351,37200 Kč | 8 784,30 Kč |
| 50 | 334,60320 Kč | 16 730,16 Kč |
| 105 | 317,54571 Kč | 33 342,30 Kč |
| 315 | 293,88200 Kč | 92 572,83 Kč |
| 525 | 283,49259 Kč | 148 833,61 Kč |
| Unit Price without VAT: | 440,96000 Kč |
|---|---|
| Unit Price with VAT: | 533,56160 Kč |





