
C091 31D012 201 2 | |
|---|---|
DigiKey Part Number | C09131D0122012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31D012 201 2 |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31D012 201 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 12 | Features Strain Relief |
Shell Size - Insert M16-12 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,23000 Kč | 800,23 Kč |
| 10 | 680,16700 Kč | 6 801,67 Kč |
| 25 | 637,59160 Kč | 15 939,79 Kč |
| 50 | 607,17400 Kč | 30 358,70 Kč |
| 100 | 578,21980 Kč | 57 821,98 Kč |
| 300 | 535,14803 Kč | 160 544,41 Kč |
| Unit Price without VAT: | 800,23000 Kč |
|---|---|
| Unit Price with VAT: | 968,27830 Kč |





