



C091 31W005 100 2 | |
|---|---|
DigiKey Part Number | 361-1137-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31W005 100 2 |
Description | CONN RCPT MALE 5POS SILVER SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31W005 100 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,18000 Kč | 248,18 Kč |
| 10 | 210,98400 Kč | 2 109,84 Kč |
| 25 | 197,76040 Kč | 4 944,01 Kč |
| 50 | 188,32180 Kč | 9 416,09 Kč |
| 100 | 179,33550 Kč | 17 933,55 Kč |
| 300 | 165,96593 Kč | 49 789,78 Kč |
| 500 | 160,09662 Kč | 80 048,31 Kč |
| 1 000 | 152,46389 Kč | 152 463,89 Kč |
| Unit Price without VAT: | 248,18000 Kč |
|---|---|
| Unit Price with VAT: | 300,29780 Kč |










