6 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 31S006 100 2

DigiKey Part Number
889-1529-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31S006 100 2
Description
CONN RCPT MALE 6POS SILVER SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
C091 31S006 100 2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M16-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
60V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,90000 Kč199,90 Kč
10169,85300 Kč1 698,53 Kč
25159,20680 Kč3 980,17 Kč
50151,60560 Kč7 580,28 Kč
100144,36750 Kč14 436,75 Kč
300133,60467 Kč40 081,40 Kč
500128,87900 Kč64 439,50 Kč
1 000122,73436 Kč122 734,36 Kč
Manufacturers Standard Package
Unit Price without VAT:199,90000 Kč
Unit Price with VAT:241,87900 Kč