
C09131D0061012U | |
|---|---|
DigiKey Part Number | 889-1528-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131D0061012U |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131D0061012U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,68000 Kč | 485,68 Kč |
| 10 | 412,77900 Kč | 4 127,79 Kč |
| 25 | 386,93440 Kč | 9 673,36 Kč |
| 50 | 368,47300 Kč | 18 423,65 Kč |
| 100 | 350,89550 Kč | 35 089,55 Kč |
| 300 | 324,74807 Kč | 97 424,42 Kč |
| 500 | 313,26832 Kč | 156 634,16 Kč |
| Unit Price without VAT: | 485,68000 Kč |
|---|---|
| Unit Price with VAT: | 587,67280 Kč |






