
C091 31S003 100 2 | |
|---|---|
DigiKey Part Number | C09131S0031002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31S003 100 2 |
Description | CONN RCPT MALE 3POS SILVER SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31S003 100 2 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert M16-3 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Flange | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 160,55100 Kč | 1 605,51 Kč |
| 25 | 150,48840 Kč | 3 762,21 Kč |
| 50 | 143,29880 Kč | 7 164,94 Kč |
| 100 | 136,45760 Kč | 13 645,76 Kč |
| 300 | 126,28407 Kč | 37 885,22 Kč |
| 500 | 121,81654 Kč | 60 908,27 Kč |
| 1 000 | 116,00828 Kč | 116 008,28 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |








