
C091 31K006 100 2 | |
|---|---|
DigiKey Part Number | 361-1324-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31K006 100 2 |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31K006 100 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,29000 Kč | 534,29 Kč |
| 10 | 454,17700 Kč | 4 541,77 Kč |
| 25 | 425,73200 Kč | 10 643,30 Kč |
| 50 | 405,41840 Kč | 20 270,92 Kč |
| 100 | 386,07990 Kč | 38 607,99 Kč |
| 300 | 357,31297 Kč | 107 193,89 Kč |
| 500 | 344,68318 Kč | 172 341,59 Kč |
| Unit Price without VAT: | 534,29000 Kč |
|---|---|
| Unit Price with VAT: | 646,49090 Kč |












