


C091 31G012 100 2 | |
|---|---|
DigiKey Part Number | C09131G0121002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31G012 100 2 |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31G012 100 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 12 | Shielding |
Shell Size - Insert M16-12 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 336,62790 Kč | 35 345,93 Kč |
| Unit Price without VAT: | 336,62790 Kč |
|---|---|
| Unit Price with VAT: | 407,31976 Kč |






