
C09131H0121024U | |
|---|---|
DigiKey Part Number | 889-2720-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131H0121024U |
Description | CONN PLUG MALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131H0121024U Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert M16-12 | Features Backshell, Coupling Nut, Strain Relief |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,12000 Kč | 701,12 Kč |
| 10 | 595,96500 Kč | 5 959,65 Kč |
| 25 | 558,65600 Kč | 13 966,40 Kč |
| 50 | 532,00540 Kč | 26 600,27 Kč |
| 100 | 506,63550 Kč | 50 663,55 Kč |
| 300 | 468,89093 Kč | 140 667,28 Kč |
| Unit Price without VAT: | 701,12000 Kč |
|---|---|
| Unit Price with VAT: | 848,35520 Kč |



