
C091 31K012 100 2 | |
|---|---|
DigiKey Part Number | 361-1328-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31K012 100 2 |
Description | CONN PLUG MALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31K012 100 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 12 | Features Strain Relief |
Shell Size - Insert M16-12 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,47000 Kč | 687,47 Kč |
| 10 | 584,20600 Kč | 5 842,06 Kč |
| 25 | 547,64480 Kč | 13 691,12 Kč |
| 50 | 521,51480 Kč | 26 075,74 Kč |
| 100 | 496,64260 Kč | 49 664,26 Kč |
| 300 | 459,64413 Kč | 137 893,24 Kč |
| Unit Price without VAT: | 687,47000 Kč |
|---|---|
| Unit Price with VAT: | 831,83870 Kč |






