
C091 31T012 100 2 | |
|---|---|
DigiKey Part Number | C09131T0121002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31T012 100 2 |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31T012 100 2 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert M16-12 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Flange | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,96000 Kč | 499,96 Kč |
| 10 | 424,91600 Kč | 4 249,16 Kč |
| 25 | 398,31520 Kč | 9 957,88 Kč |
| 50 | 379,30780 Kč | 18 965,39 Kč |
| 100 | 361,21180 Kč | 36 121,18 Kč |
| 300 | 334,29867 Kč | 100 289,60 Kč |
| 500 | 322,47972 Kč | 161 239,86 Kč |
| Unit Price without VAT: | 499,96000 Kč |
|---|---|
| Unit Price with VAT: | 604,95160 Kč |





