
| C091 31C012 200 2 | |
|---|---|
| DigiKey Part Number | C09131C0122002-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | C091 31C012 200 2 | 
| Description | CONN RCPT MALE 12POS GOLD SOLDER | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C091 31C012 200 2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 12 | |
| Shell Size - Insert | M16-12 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | - | |
| Termination | Solder | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Die Cast | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 3A | |
| Voltage Rating | 250V | |
| Operating Temperature | -40°C ~ 100°C | |
| Contact Finish Thickness - Mating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 388,03000 Kč | 388,03 Kč | 
| 10 | 329,85800 Kč | 3 298,58 Kč | 
| 25 | 309,19400 Kč | 7 729,85 Kč | 
| 50 | 294,43400 Kč | 14 721,70 Kč | 
| 105 | 279,42457 Kč | 29 339,58 Kč | 
| 315 | 258,60140 Kč | 81 459,44 Kč | 
| 525 | 249,45878 Kč | 130 965,86 Kč | 
| Unit Price without VAT: | 388,03000 Kč | 
|---|---|
| Unit Price with VAT: | 469,51630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic