
C091 11W003 000 2 | |
|---|---|
DigiKey Part Number | C09111W0030002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 11W003 000 2 |
Description | CONN RCPT HSNG MALE 3POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C091 11W003 000 2 Models |
Category | Fastening Type Threaded |
Manufacturer Amphenol Tuchel Industrial | Orientation Keyed |
Series | Shell Material Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding Shielded |
Shell Size - Insert M16-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 130,18970 Kč | 13 018,97 Kč |
| Unit Price without VAT: | 130,18970 Kč |
|---|---|
| Unit Price with VAT: | 157,52954 Kč |












