
C091 00U000 120 2 | |
|---|---|
DigiKey Part Number | C09100U0001202-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 00U000 120 2 |
Description | CONN PROTECTIVE COVER SILVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | C 091 A and C 091 D Male Cable Connectors | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Contains Strap, Threaded | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,71000 Kč | 226,71 Kč |
| 10 | 192,71300 Kč | 1 927,13 Kč |
| 25 | 180,64280 Kč | 4 516,07 Kč |
| 50 | 172,01640 Kč | 8 600,82 Kč |
| 100 | 163,80480 Kč | 16 380,48 Kč |
| 300 | 151,59437 Kč | 45 478,31 Kč |
| 500 | 146,23308 Kč | 73 116,54 Kč |
| 1 000 | 139,26112 Kč | 139 261,12 Kč |
| Unit Price without VAT: | 226,71000 Kč |
|---|---|
| Unit Price with VAT: | 274,31910 Kč |
















