




C01630H00611012 | |
|---|---|
DigiKey Part Number | 361-1352-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01630H00611012 |
Description | CONN PLUG MALE 7POS SILVER SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C01630H00611012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp, Strain Relief | |
Current Rating (Amps) | 12A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,33000 Kč | 315,33 Kč |
| 10 | 267,96700 Kč | 2 679,67 Kč |
| 25 | 251,18560 Kč | 6 279,64 Kč |
| 50 | 239,19540 Kč | 11 959,77 Kč |
| 100 | 227,78420 Kč | 22 778,42 Kč |
| 250 | 213,53288 Kč | 53 383,22 Kč |
| 500 | 203,35100 Kč | 101 675,50 Kč |
| 1 000 | 193,65937 Kč | 193 659,37 Kč |
| Unit Price without VAT: | 315,33000 Kč |
|---|---|
| Unit Price with VAT: | 381,54930 Kč |















