



C01630D00611012 | |
|---|---|
DigiKey Part Number | 361-1372-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01630D00611012 |
Description | CONN PLUG FMALE 7P SILVER SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | C01630D00611012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp, Strain Relief | |
Current Rating (Amps) | 12A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,40000 Kč | 370,40 Kč |
| 10 | 314,71800 Kč | 3 147,18 Kč |
| 25 | 294,99680 Kč | 7 374,92 Kč |
| 50 | 280,91960 Kč | 14 045,98 Kč |
| 100 | 267,51660 Kč | 26 751,66 Kč |
| 250 | 250,77912 Kč | 62 694,78 Kč |
| 500 | 238,82412 Kč | 119 412,06 Kč |
| Unit Price without VAT: | 370,40000 Kč |
|---|---|
| Unit Price with VAT: | 448,18400 Kč |















