


C01610H0140042 | |
|---|---|
DigiKey Part Number | C01610H0140042-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610H0140042 |
Description | CONN PLUG HSNG MALE 15POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 (14 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Tuchel Industrial | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 15 (14 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 2 | Includes 5 pcs - 1 Connector, 1 Backshell, 1 Cable Nut, 1 Cage Clamp, 1 Gasket |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm (4), 1.6mm (11) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,07000 Kč | 822,07 Kč |
| 10 | 698,64500 Kč | 6 986,45 Kč |
| 25 | 654,90240 Kč | 16 372,56 Kč |
| 50 | 623,66580 Kč | 31 183,29 Kč |
| 100 | 593,92210 Kč | 59 392,21 Kč |
| 300 | 549,68073 Kč | 164 904,22 Kč |
| Unit Price without VAT: | 822,07000 Kč |
|---|---|
| Unit Price with VAT: | 994,70470 Kč |











