



C01610C0150001 | |
|---|---|
DigiKey Part Number | C01610C0150001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610C0150001 |
Description | CONN RCPT HSNG MALE 16POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Tuchel Industrial | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 16 (12 + 3 Power + PE) | Shielding Unshielded |
Shell Size - Insert 1 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm (12), 1.6mm (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 309,84860 Kč | 30 984,86 Kč |
| Unit Price without VAT: | 309,84860 Kč |
|---|---|
| Unit Price with VAT: | 374,91681 Kč |










