


C01610C0140002 | |
|---|---|
DigiKey Part Number | C01610C0140002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610C0140002 |
Description | CONN RCPT HSNG MALE 15POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 (14 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 15 (14 + PE) | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm (4), 1.6mm (11) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,63000 Kč | 449,63 Kč |
| 10 | 382,05800 Kč | 3 820,58 Kč |
| 25 | 358,13640 Kč | 8 953,41 Kč |
| 50 | 341,04360 Kč | 17 052,18 Kč |
| 100 | 324,77620 Kč | 32 477,62 Kč |
| 300 | 300,57437 Kč | 90 172,31 Kč |
| 500 | 289,94902 Kč | 144 974,51 Kč |
| Unit Price without VAT: | 449,63000 Kč |
|---|---|
| Unit Price with VAT: | 544,05230 Kč |















