


C016 10K006 000 12 | |
|---|---|
DigiKey Part Number | C01610K00600012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 10K006 000 12 |
Description | CONN PLUG HSNG MALE 7POS R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | C016 10K006 000 12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.6mm | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,06000 Kč | 362,06 Kč |
| 10 | 307,64600 Kč | 3 076,46 Kč |
| 25 | 288,37640 Kč | 7 209,41 Kč |
| 50 | 274,61400 Kč | 13 730,70 Kč |
| 100 | 261,51050 Kč | 26 151,05 Kč |
| 250 | 245,15168 Kč | 61 287,92 Kč |
| 500 | 233,46386 Kč | 116 731,93 Kč |
| Unit Price without VAT: | 362,06000 Kč |
|---|---|
| Unit Price with VAT: | 438,09260 Kč |

















