



C01550C0061001 | |
|---|---|
DigiKey Part Number | C01550C0061001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01550C0061001 |
Description | CONN RCPT MALE 7POS SILVER SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 7 | Voltage Rating 75V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Flange | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,32000 Kč | 869,32 Kč |
| 10 | 738,85700 Kč | 7 388,57 Kč |
| 25 | 692,61480 Kč | 17 315,37 Kč |
| 50 | 659,57660 Kč | 32 978,83 Kč |
| 100 | 628,12790 Kč | 62 812,79 Kč |
| 250 | 588,85448 Kč | 147 213,62 Kč |
| Unit Price without VAT: | 869,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,87720 Kč |





