
AWP-4SD | |
|---|---|
DigiKey Part Number | 889-AWP-4SD-ND |
Manufacturer | |
Manufacturer Product Number | AWP-4SD |
Description | 4 POSITION SOCKET WEDGELOCK, KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-4SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Sockets | |
Number of Positions | 4 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,82760 Kč | 220,69 Kč |
| 50 | 8,40760 Kč | 420,38 Kč |
| 100 | 8,00440 Kč | 800,44 Kč |
| 250 | 7,50216 Kč | 1 875,54 Kč |
| 550 | 7,09580 Kč | 3 902,69 Kč |
| 1 100 | 6,75658 Kč | 7 432,24 Kč |
| 2 750 | 6,33345 Kč | 17 416,99 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






