Connector Wedge for Pins For ATP Series™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP-4PC

DigiKey Part Number
889-AWP-4PC-ND
Manufacturer
Manufacturer Product Number
AWP-4PC
Description
4 POSITION RECEPTACLE WEDGELOCK,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Wedge for Pins For ATP Series™
Datasheet
 Datasheet
EDA/CAD Models
AWP-4PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Wedge for Pins
Number of Positions
4
For Use With/Related Products
ATP Series™
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Factory Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,89000 Kč98,90 Kč
259,27280 Kč231,82 Kč
508,83180 Kč441,59 Kč
1008,40970 Kč840,97 Kč
2757,82956 Kč2 153,13 Kč
5507,45505 Kč4 100,28 Kč
1 1007,09905 Kč7 808,95 Kč
2 7506,65446 Kč18 299,76 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč