
AWP-4PD | |
|---|---|
DigiKey Part Number | 889-AWP-4PD-ND |
Manufacturer | |
Manufacturer Product Number | AWP-4PD |
Description | 4 POSITION RECEPTACLE WEDGELOCK, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For ATP Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AWP-4PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Pins | |
Number of Positions | 4 | |
For Use With/Related Products | ATP Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,27280 Kč | 231,82 Kč |
| 50 | 8,83180 Kč | 441,59 Kč |
| 100 | 8,40970 Kč | 840,97 Kč |
| 275 | 7,82956 Kč | 2 153,13 Kč |
| 550 | 7,45505 Kč | 4 100,28 Kč |
| 1 100 | 7,09905 Kč | 7 808,95 Kč |
| 2 750 | 6,65446 Kč | 18 299,76 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






