
AWM-2PA | |
|---|---|
DigiKey Part Number | 889-AWM-2PA-ND |
Manufacturer | |
Manufacturer Product Number | AWM-2PA |
Description | 2 POSITION PIN WEDGELOCK, A KEYE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | AWM-2PA Models |
Category | Accessory Type Wedge for Pins |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 2 |
Series | For Use With/Related Products ATM Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 25 | 4,88840 Kč | 122,21 Kč |
| 50 | 4,65500 Kč | 232,75 Kč |
| 100 | 4,43180 Kč | 443,18 Kč |
| 250 | 4,15440 Kč | 1 038,60 Kč |
| 500 | 3,95588 Kč | 1 977,94 Kč |
| 1 000 | 3,76671 Kč | 3 766,71 Kč |
| 2 500 | 3,53058 Kč | 8 826,45 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |











