
ATV06-18SB-RR01 | |
|---|---|
DigiKey Part Number | ATV06-18SB-RR01-ND |
Manufacturer | |
Manufacturer Product Number | ATV06-18SB-RR01 |
Description | CONN PLUG HSG 18POS 16-22AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATV06-18SB-RR01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP67, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 132,30800 Kč | 1 323,08 Kč |
| 25 | 124,01400 Kč | 3 100,35 Kč |
| 50 | 118,09280 Kč | 5 904,64 Kč |
| 200 | 107,08770 Kč | 21 417,54 Kč |
| 400 | 101,97888 Kč | 40 791,55 Kč |
| 600 | 99,10497 Kč | 59 462,98 Kč |
| 1 000 | 95,60053 Kč | 95 600,53 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |














