




ATV06-18SA-RR01 | |
|---|---|
DigiKey Part Number | 889-2951-ND |
Manufacturer | |
Manufacturer Product Number | ATV06-18SA-RR01 |
Description | CONN PLUG HSG 18POS 16-22AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATV06-18SA-RR01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features IP67, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,49000 Kč | 143,49 Kč |
| 10 | 121,94200 Kč | 1 219,42 Kč |
| 25 | 114,29640 Kč | 2 857,41 Kč |
| 50 | 108,83660 Kč | 5 441,83 Kč |
| 200 | 98,69555 Kč | 19 739,11 Kč |
| 400 | 93,98635 Kč | 37 594,54 Kč |
| 600 | 91,33770 Kč | 54 802,62 Kč |
| 1 000 | 88,10781 Kč | 88 107,81 Kč |
| Unit Price without VAT: | 143,49000 Kč |
|---|---|
| Unit Price with VAT: | 173,62290 Kč |












