18 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Gray
ATV Series
ATV02-18PA-RR01
ATV02-18PA-RR01

ATV02-18PA-RR01

DigiKey Part Number
889-2952-ND
Manufacturer
Manufacturer Product Number
ATV02-18PA-RR01
Description
CONN RCPT HSG 18POS 16-22AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATV02-18PA-RR01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
IP67, Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,94000 Kč284,94 Kč
10242,10700 Kč2 421,07 Kč
25226,92960 Kč5 673,24 Kč
50216,09880 Kč10 804,94 Kč
100205,78670 Kč20 578,67 Kč
300190,44837 Kč57 134,51 Kč
500183,71318 Kč91 856,59 Kč
1 000174,95618 Kč174 956,18 Kč
Manufacturers Standard Package
Unit Price without VAT:284,94000 Kč
Unit Price with VAT:344,77740 Kč