
ATP04-4P-SR01BK | |
|---|---|
DigiKey Part Number | 889-ATP04-4P-SR01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-SR01BK |
Description | 4 POSITION RECEPTACLE, PIN, STRA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 75,80300 Kč | 758,03 Kč |
| 25 | 71,05720 Kč | 1 776,43 Kč |
| 50 | 67,66400 Kč | 3 383,20 Kč |
| 160 | 62,32863 Kč | 9 972,58 Kč |
| 320 | 59,35347 Kč | 18 993,11 Kč |
| 640 | 56,52136 Kč | 36 173,67 Kč |
| 1 120 | 54,33457 Kč | 60 854,72 Kč |
| 2 560 | 51,25907 Kč | 131 223,22 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |






