
ATMBS-027-0405 | |
|---|---|
DigiKey Part Number | 889-ATMBS-027-0405-ND |
Manufacturer | |
Manufacturer Product Number | ATMBS-027-0405 |
Description | 4 POSITION BACKSHELL, FITS ATM04 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For ATM Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | ATM Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 16,10300 Kč | 161,03 Kč |
| 25 | 15,08880 Kč | 377,22 Kč |
| 50 | 14,36880 Kč | 718,44 Kč |
| 100 | 13,68250 Kč | 1 368,25 Kč |
| 250 | 12,82536 Kč | 3 206,34 Kč |
| 500 | 12,21278 Kč | 6 106,39 Kč |
| 1 000 | 11,62949 Kč | 11 629,49 Kč |
| 3 000 | 11,31438 Kč | 33 943,14 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |




