
ATBS-265-0405 | |
|---|---|
DigiKey Part Number | 889-ATBS-265-0405-ND |
Manufacturer | |
Manufacturer Product Number | ATBS-265-0405 |
Description | 4 POSITION BACKSHELL, FITS AT04- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | AT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 25 | 27,34760 Kč | 683,69 Kč |
| 50 | 26,03760 Kč | 1 301,88 Kč |
| 100 | 24,79440 Kč | 2 479,44 Kč |
| 250 | 23,23976 Kč | 5 809,94 Kč |
| 500 | 22,13022 Kč | 11 065,11 Kč |
| 1 000 | 21,07380 Kč | 21 073,80 Kč |
| 2 500 | 19,75484 Kč | 49 387,10 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |





