
ATBS-261-0305 | |
|---|---|
DigiKey Part Number | 889-ATBS-261-0305-ND |
Manufacturer | |
Manufacturer Product Number | ATBS-261-0305 |
Description | 3 POSITION BACKSHELL, FITS AT04- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 3 | |
For Use With/Related Products | AT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 50 | 22,56020 Kč | 1 128,01 Kč |
| 150 | 20,87480 Kč | 3 131,22 Kč |
| 300 | 19,87740 Kč | 5 963,22 Kč |
| 600 | 18,92830 Kč | 11 356,98 Kč |
| 1 050 | 18,19567 Kč | 19 105,45 Kč |
| 2 550 | 17,09163 Kč | 43 583,66 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |



