
ATM13-217-2005 | |
|---|---|
DigiKey Part Number | 889-ATM13-217-2005-ND |
Manufacturer | |
Manufacturer Product Number | ATM13-217-2005 |
Description | BLANK LOCKING SEALING PLUG, GREY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM13-217-2005 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 1 |
Series | For Use With/Related Products ATM Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,32440 Kč | 158,11 Kč |
| 50 | 6,02220 Kč | 301,11 Kč |
| 100 | 5,73460 Kč | 573,46 Kč |
| 250 | 5,37548 Kč | 1 343,87 Kč |
| 500 | 5,11848 Kč | 2 559,24 Kč |
| 1 000 | 4,87385 Kč | 4 873,85 Kč |
| 3 000 | 4,51009 Kč | 13 530,27 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










