
ATM06-3S-SR01OR | |
---|---|
DigiKey Part Number | 889-ATM06-3S-SR01OR-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-3S-SR01OR |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-3S-SR01OR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,66000 Kč | 51,66 Kč |
10 | 43,86800 Kč | 438,68 Kč |
25 | 41,11840 Kč | 1 027,96 Kč |
50 | 39,15200 Kč | 1 957,60 Kč |
100 | 37,27950 Kč | 3 727,95 Kč |
250 | 34,94524 Kč | 8 736,31 Kč |
500 | 33,27676 Kč | 16 638,38 Kč |
1 000 | 31,68889 Kč | 31 688,89 Kč |
2 500 | 29,70633 Kč | 74 265,82 Kč |
Unit Price without VAT: | 51,66000 Kč |
---|---|
Unit Price with VAT: | 62,50860 Kč |