ATM06-12SA-CAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-12SA-CAP

DigiKey Part Number
889-ATM06-12SA-CAP-ND
Manufacturer
Manufacturer Product Number
ATM06-12SA-CAP
Description
DUST CAP FOR 12 POSITION PLUG, K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective For ATM Series
Datasheet
 Datasheet
EDA/CAD Models
ATM06-12SA-CAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
Number of Positions
12
For Use With/Related Products
ATM Series
Features
IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,66000 Kč71,66 Kč
1060,88600 Kč608,86 Kč
2557,06600 Kč1 426,65 Kč
5054,34140 Kč2 717,07 Kč
15050,28640 Kč7 542,96 Kč
30047,88540 Kč14 365,62 Kč
60045,60035 Kč27 360,21 Kč
1 05043,83584 Kč46 027,63 Kč
2 55041,17789 Kč105 003,62 Kč
Manufacturers Standard Package
Unit Price without VAT:71,66000 Kč
Unit Price with VAT:86,70860 Kč