
ATM06-12SB-CAP | |
|---|---|
DigiKey Part Number | 889-ATM06-12SB-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-12SB-CAP |
Description | DUST CAP FOR 12 POSITION PLUG, K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-12SB-CAP Models |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 12 |
Series | For Use With/Related Products ATM Series |
Packaging Bag | Features IP68 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 Kč | 76,96 Kč |
| 10 | 65,38200 Kč | 653,82 Kč |
| 25 | 61,28200 Kč | 1 532,05 Kč |
| 50 | 58,35360 Kč | 2 917,68 Kč |
| 150 | 53,99907 Kč | 8 099,86 Kč |
| 300 | 51,42063 Kč | 15 426,19 Kč |
| 600 | 48,96732 Kč | 29 380,39 Kč |
| 1 050 | 47,07246 Kč | 49 426,08 Kč |
| 2 550 | 44,21824 Kč | 112 756,51 Kč |
| Unit Price without VAT: | 76,96000 Kč |
|---|---|
| Unit Price with VAT: | 93,12160 Kč |



