4 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black
ATM04-4P-SF01BLK
ATM04-4P-SF01BLK
ATM04-4P-SF01BLK

ATM04-4P-SF01BLK

DigiKey Part Number
889-ATM04-4P-SF01BLK-ND
Manufacturer
Manufacturer Product Number
ATM04-4P-SF01BLK
Description
4 POSITION RECEPTACLE, PIN, SNAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Black
Part Status
Active
Features
Cap (Cover), IP68, IP69K, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 893
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1032,14800 Kč321,48 Kč
2530,11960 Kč752,99 Kč
5028,68320 Kč1 434,16 Kč
10027,31210 Kč2 731,21 Kč
25025,60076 Kč6 400,19 Kč
50024,37826 Kč12 189,13 Kč
1 00023,21455 Kč23 214,55 Kč
2 50021,76191 Kč54 404,78 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč