New at DigiKey
20 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM04-12PA-PM62

DigiKey Part Number
889-ATM04-12PA-PM62-ND
Manufacturer
Manufacturer Product Number
ATM04-12PA-PM62
Description
12 POSITION PANEL MOUNT RECEPTAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Gray
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1137,96000 Kč137,96 Kč
10117,23200 Kč1 172,32 Kč
25109,89520 Kč2 747,38 Kč
50104,64560 Kč5 232,28 Kč
20094,89205 Kč18 978,41 Kč
40090,36438 Kč36 145,75 Kč
60087,81783 Kč52 690,70 Kč
1 00084,71181 Kč84 711,81 Kč
2 60079,19598 Kč205 909,55 Kč
Manufacturers Standard Package
Unit Price without VAT:137,96000 Kč
Unit Price with VAT:166,93160 Kč