
ATM04-12PA-PM61 | |
|---|---|
DigiKey Part Number | 889-ATM04-12PA-PM61-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-12PA-PM61 |
Description | 12 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 120,57100 Kč | 1 205,71 Kč |
| 25 | 113,00280 Kč | 2 825,07 Kč |
| 50 | 107,61060 Kč | 5 380,53 Kč |
| 200 | 97,58085 Kč | 19 516,17 Kč |
| 400 | 92,92560 Kč | 37 170,24 Kč |
| 600 | 90,30680 Kč | 54 184,08 Kč |
| 1 000 | 87,11272 Kč | 87 112,72 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |





