2 (Power) Position Rectangular Receptacle Connector Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHP042P25ELD

DigiKey Part Number
ATHP042P25ELD-ND
Manufacturer
Manufacturer Product Number
ATHP042P25ELD
Description
CONN RCPT 2POS TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (Power) Position Rectangular Receptacle Connector Tin
Datasheet
 Datasheet
EDA/CAD Models
ATHP042P25ELD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Amphenol Sine Systems Corp
Mounting Type
Panel Mount
Series
Fastening Type
Latch Holder
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Features
IP67, Mounting Flange
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Male Pin, Power
Color
Orange
Number of Positions
2 (Power)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,32000 Kč461,32 Kč
10392,00000 Kč3 920,00 Kč
25367,45720 Kč9 186,43 Kč
50349,92200 Kč17 496,10 Kč
100333,22920 Kč33 322,92 Kč
250312,38452 Kč78 096,13 Kč
500297,49454 Kč148 747,27 Kč
Manufacturers Standard Package
Unit Price without VAT:461,32000 Kč
Unit Price with VAT:558,19720 Kč