
ATHP062S25ELD-S1 | |
|---|---|
DigiKey Part Number | ATHP062S25ELD-S1-ND |
Manufacturer | |
Manufacturer Product Number | ATHP062S25ELD-S1 |
Description | CONN PLUG 2POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Plug Connector Tin |
Datasheet | Datasheet |
EDA/CAD Models | ATHP062S25ELD-S1 Models |
Category | Number of Rows 1 |
Manufacturer Amphenol Sine Systems Corp | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features IP67 |
Connector Type Plug | Contact Finish Tin |
Contact Type Female Socket, Power | Color Orange |
Number of Positions 2 (Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,37000 Kč | 389,37 Kč |
| 10 | 330,93500 Kč | 3 309,35 Kč |
| 25 | 310,20480 Kč | 7 755,12 Kč |
| 50 | 295,39740 Kč | 14 769,87 Kč |
| 100 | 281,30520 Kč | 28 130,52 Kč |
| 250 | 263,70696 Kč | 65 926,74 Kč |
| 500 | 251,13568 Kč | 125 567,84 Kč |
| Unit Price without VAT: | 389,37000 Kč |
|---|---|
| Unit Price with VAT: | 471,13770 Kč |


